2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Modular Power Supplies
                                                                                                  Print Page

                                                                                                  N6702C

                                                                                                  Modular Power System Mainframe, 1200W, Holds 1 to 4 Modules

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES N6702C
                                                                                                  KEYSIGHT TECHNOLOGIES N6702C
                                                                                                  KEYSIGHT TECHNOLOGIES N6702C
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN6702C
                                                                                                  Newark Part No.04AC9309
                                                                                                  Product RangeN6700 Modular Power System
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  37 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6,290.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,290.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoN6702C
                                                                                                  Newark Part No.04AC9309
                                                                                                  Product RangeN6700 Modular Power System
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Slots / Outputs4Outputs
                                                                                                  Output Power Max1200W
                                                                                                  Power Supply Output TypeProgrammable
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max-
                                                                                                  Output Current Max-
                                                                                                  Product RangeN6700 Modular Power System
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  N6702C is a N6700 low-profile modular power system main frame.

                                                                                                  • 1200W, 4 slots MPS
                                                                                                  • Input ratings: 100VAC – 240VAC, 50/60/400Hz
                                                                                                  • 1440VA (N6702C at <lt/> 180VAC input) power consumption
                                                                                                  • SCPI -1993, IEEE 488.2 compliant interface
                                                                                                  • Class C LXI compliance
                                                                                                  • Operating environment: Indoor use, installation category II (for AC input), pollution degree 2
                                                                                                  • Relative humidity up to 95%
                                                                                                  • Altitude up to 2000 meters
                                                                                                  • 0.99 power factor at nominal input and rated power
                                                                                                  • Dimension (HxWxD) is 1.75in/17.03in/24.09in

                                                                                                  Technical Specifications

                                                                                                  No. of Slots / Outputs

                                                                                                  4Outputs

                                                                                                  Power Supply Output Type

                                                                                                  Programmable

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  N6700 Modular Power System

                                                                                                  Output Power Max

                                                                                                  1200W

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (6)

                                                                                                  Technical Data Sheet EN

                                                                                                  Promotional Offers EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  One Page Summary EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)