1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Supervisors & Monitors
                                                                                                    Print Page

                                                                                                    DS1813R-15+T&R

                                                                                                    MPU Supervisor, 0V-5.5V supply, Active-Low, Open-Drain reset, 150 ms delay/4.13V threshold, SOT-23-3

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS1813R-15+T&R
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1813R-15+T&R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y1448
                                                                                                    Cut Tape73Y1448
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.533$0.53
                                                                                                    Total Price $0.53
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.470$0.533
                                                                                                    10+$3.400$0.533
                                                                                                    25+$3.120$0.533
                                                                                                    50+$2.980$0.533
                                                                                                    100+$2.830$0.533
                                                                                                    250+$2.690$0.533
                                                                                                    500+$2.610$0.533
                                                                                                    1000+$2.490$0.533
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1813R-15+T&R
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y1448
                                                                                                    Cut Tape73Y1448
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Reset Threshold Voltage – Min-
                                                                                                    Reset Threshold Voltage – Max-
                                                                                                    Reset Threshold Voltage - Nom4.13V
                                                                                                    No. of Monitored Voltages1Monitors
                                                                                                    Supply Voltage Min0V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Reset Output TypeActive-Low, Open-Drain
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins3Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Delay Time150ms
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Digital IC CaseSOT-23
                                                                                                    Threshold Voltage4.13V

                                                                                                    Product Overview

                                                                                                    The DS1813R-15+T&R is a 5V EconoReset with pushbutton in 3 pin SOT-23 package. This EconoReset function is to detect out of tolerance power supply conditions and warning processor-based system of impending power failure. It uses a precision temperature reference and comparator circuit to monitor status of the power supply (VCC). When an out of tolerance condition is detected an internal power-fail signal is generated which forces reset to active state. When VCC returns to an in-tolerance condition, reset signal is kept in active state for approximately 150ms to allow power supply and processor to stabilize. It provides a pushbutton switch for manual reset control which monitors a pushbutton on the reset output. If the reset line is pulled low a reset is generated upon release and will be held in reset output low for typically 150ms.

                                                                                                    • Supply voltage range is 0V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Automatically restarts a microprocessor after power failure
                                                                                                    • Monitors pushbutton for external override
                                                                                                    • Reduces need for discrete components
                                                                                                    • Efficient open-drain output with internal 5.5Kohm pull-up resistor
                                                                                                    • Typical VCC trip point is 4.13V
                                                                                                    • Output capacitance of 10pF at VCC = 1.2V to 5.5V (TA = -40°C to +85°C)
                                                                                                    • Precision temperature-compensated voltage reference and voltage sensor

                                                                                                    Applications

                                                                                                    System Monitoring

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Reset Threshold Voltage – Min

                                                                                                    -

                                                                                                    Reset Threshold Voltage - Nom

                                                                                                    4.13V

                                                                                                    Supply Voltage Min

                                                                                                    0V

                                                                                                    Reset Output Type

                                                                                                    Active-Low, Open-Drain

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Delay Time

                                                                                                    150ms

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Digital IC Case

                                                                                                    SOT-23

                                                                                                    Reset Threshold Voltage – Max

                                                                                                    -

                                                                                                    No. of Monitored Voltages

                                                                                                    1Monitors

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Threshold Voltage

                                                                                                    4.13V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code