Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.810 | $1.270 |
Product Information
Product Overview
The MAX8505EEE+T is a 1% accurate, internal switch step-down regulator with power-OK in 16 pin QSOP package. This regulator operates from 2.6V to 5.5V input and generates an adjustable output voltage from 0.8V to 0.85V x VIN at up to 3A. The input voltage can be as low as 2.25V with 2.6V to 5.5V bias supply. The MAX8505 integrates power MOSFETs and operates at 1MHz/500KHz switching frequency to provide compact design. Current mode PWM control simplifies compensation with ceramic or polymer output capacitors and provides excellent transient response. During soft start period, the voltage regulation loop is active. This limits voltage dip when active devices such as microprocessors or ASICs connected to MAX8505 output, apply a sudden load current step upon passing their undervoltage thresholds. The MAX8505 is used in μP/ASIC/DSP/FPGA core and I/O supplies, chipset supplies, server, RAID and storage systems, network and telecom equipments.
- Current limit, short circuit, thermal overload protection and enables rugged design
- Operating temperature range from -40°C to 85°C
- Saves space with 9mm x 6mm footprint, 1μH inductor and 47μF ceramic output capacitor
- Adjustable soft-start is achieved with an external capacitor
- Ceramic or polymer capacitors
- ±1% output accuracy over load, line and temperature
- Fast transient response
- In-regulation soft-start limits output voltage dips at power-on
- Open-drain power-OK (POK) monitors output voltage
- IN supply current of 6mA (VIN = 3.3V) and 10mA (VIN = 5.5V) at TA = 0°C to 85°C
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.25V
3A
QSOP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
QSOP
1MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
16Pins
-
4.6V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate