Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 10+ | $13.650 |
| 25+ | $13.020 |
| 50+ | $12.590 |
| 100+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX5500DP
Newark Part No.58M9345
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P9mV/kPa
Sensitivity, V/P9mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max500kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Sensor Output Type0.2V to 4.7V
Accuracy± 2.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MPX5500DP
1 Product Found
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
9mV/kPa
Operating Pressure Max
500kPa
Supply Voltage Max
5.25V
Sensor Case Style
SIP
Sensor Output Type
0.2V to 4.7V
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
9mV/kPa
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
No. of Pins
6Pins
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Dry Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate