2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    MCF5281CVM66

                                                                                                    MCU-Application Specific 32BIT, COLDFIRE V2, 66MHz, 64 KB RAM/256KB Program, 2.7V-3.6Vin, BGA-256

                                                                                                    NXP
                                                                                                    NXP MCF5281CVM66
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF5281CVM66
                                                                                                    Newark Part No.09J5382
                                                                                                    Product RangeColdFire V2 Family MCF528x Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$45.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 450
                                                                                                    Multiple: 450
                                                                                                    $20,358.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF5281CVM66
                                                                                                    Newark Part No.09J5382
                                                                                                    Product RangeColdFire V2 Family MCF528x Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeColdFire V2 Family MCF528x Series Microcontrollers
                                                                                                    Device CoreColdFire v2
                                                                                                    Data Bus Width32 bit
                                                                                                    Data Bus Width32bit
                                                                                                    MCU Core Size32bit
                                                                                                    Operating Frequency Max66MHz
                                                                                                    Program Memory Size256KB
                                                                                                    No. of Pins256Pins
                                                                                                    CPU Speed66MHz
                                                                                                    IC Case / PackageMAPBGA
                                                                                                    MCU Case StyleMAPBGA
                                                                                                    No. of I/O's150I/O's
                                                                                                    InterfacesCAN, I2C, SPI, UART
                                                                                                    Embedded Interface TypeCAN, I2C, SPI, UART
                                                                                                    RAM Memory Size64KB
                                                                                                    MCU ApplicationsEthernet
                                                                                                    ADC Channels8Channels
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyColdFire v2
                                                                                                    MCU SeriesMCF528x
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ColdFire V2 Family MCF528x Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    MCU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    256KB

                                                                                                    CPU Speed

                                                                                                    66MHz

                                                                                                    MCU Case Style

                                                                                                    MAPBGA

                                                                                                    Interfaces

                                                                                                    CAN, I2C, SPI, UART

                                                                                                    RAM Memory Size

                                                                                                    64KB

                                                                                                    ADC Channels

                                                                                                    8Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    MCF528x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Core

                                                                                                    ColdFire v2

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    66MHz

                                                                                                    No. of Pins

                                                                                                    256Pins

                                                                                                    IC Case / Package

                                                                                                    MAPBGA

                                                                                                    No. of I/O's

                                                                                                    150I/O's

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, SPI, UART

                                                                                                    MCU Applications

                                                                                                    Ethernet

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MCU Family

                                                                                                    ColdFire v2

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)