1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    Z4D-C01

                                                                                                    Micro Displacement Sensor, Triangulation, 6.5 mm, Analog Output, 5 V

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON ELECTRONIC COMPONENTS Z4D-C01
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoZ4D-C01
                                                                                                    Newark Part No.17AC5188
                                                                                                    Product RangeZ4D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$73.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 50
                                                                                                    $3,684.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoZ4D-C01
                                                                                                    Newark Part No.17AC5188
                                                                                                    Product RangeZ4D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeMicro Displacement Sensors
                                                                                                    Sensing Distance Max6.5mm
                                                                                                    Sensing MethodTriangulation
                                                                                                    Output TypeAnalogue - Voltage
                                                                                                    Product RangeZ4D Series
                                                                                                    Connection MethodConnector
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Light SourceLED
                                                                                                    Qualification-
                                                                                                    IP Rating-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max65°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Z4D-C01 from Omron Electronic Components is a Z4D-C01 microphotonic device (micro-displacement sensor). This reflective type micro-photonic sensor has resolution capabilities to sense displacement of ±10µm. Contact with the object being detected which utilizes a position sensitive device (PSD) signal divider circuit. Using the PSD signal divider circuit allows for a stable linear relationship between the output voltage and displacement being measured. The PSD signal divider circuit also prevents any variation in object colour from affecting the linear output voltage and displacement relationship. Typical applications include copiers, cash dispenser, digital printing, mini printer and POS system.

                                                                                                    • Enable to detect ±10µm level displacement, to detect duplicated paper feeding/deflection amount
                                                                                                    • Displacement output changes by object colours are stabilized with PSD signal divider circuit
                                                                                                    • Non-contact sensing provides high durability
                                                                                                    • Operating area of 6.5 ±1mm level
                                                                                                    • Triangulation sensing method, analogue output

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Micro Displacement Sensors

                                                                                                    Sensing Method

                                                                                                    Triangulation

                                                                                                    Product Range

                                                                                                    Z4D Series

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    65°C

                                                                                                    Sensing Distance Max

                                                                                                    6.5mm

                                                                                                    Output Type

                                                                                                    Analogue - Voltage

                                                                                                    Connection Method

                                                                                                    Connector

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised