Need more?
Product Information
Product Overview
PCA9306DP,118 is a dual bidirectional I²C-bus and SMBus voltage-level translator with an enable (EN) input, and is operational from 1V to 3.6V (Vref(1)) and 1.8V to 5.5V (Vbias(ref)(2)). The PCA9306 allows bidirectional voltage translations between 1.0 V and 5 V without the use of a direction pin. The low ON-state resistance (Ron) of the switch allows connections to be made with minimal propagation delay. When EN is HIGH, the translator switch is on, and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is LOW, the translator switch is off, and a high-impedance state exists between ports.
- 2-bit bidirectional translator for SDA and SCL lines in mixed-mode I²C-bus applications
- Standard-mode, fast-mode, and fast-mode Plus I²C-bus and SMBus compatible
- Provides bidirectional voltage translation with no direction pin
- Open-drain I²C-bus I/O ports (SCL1, SDA1, SCL2 and SDA2)
- 5V tolerant I²C-bus I/O ports to support mixed-mode signal operation
- High-impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
- 8 pin TSSOP package
- Operating temperature range from -40 to 105°C
Technical Specifications
2Inputs
2ns
TSSOP
1.8V
-40°C
Bidirectional Voltage Level Translator
-
MSL 1 - Unlimited
-
8Pins
TSSOP
5.5V
105°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCA9306DP,118
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate