2. Connectors
                                                                                                    3. Connector Contacts
                                                                                                    Print Page

                                                                                                    SSFH-001T-P0.5

                                                                                                    CONTACT, SOCKET, 26-22AWG, CRIMP

                                                                                                    JST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JST / JAPAN SOLDERLESS TERMINALS SSFH-001T-P0.5
                                                                                                    ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Manufacturer Part NoSSFH-001T-P0.5
                                                                                                    Newark Part No.
                                                                                                    Re-Reel64X7102
                                                                                                    Cut Tape64X7102
                                                                                                    Product RangeSFH
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12,456 In Stock

                                                                                                    Need more?

                                                                                                    608 Delivery in 1-3 Business Days(US stock)
                                                                                                    11848 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.152
                                                                                                    10+$0.083
                                                                                                    25+$0.062
                                                                                                    50+$0.055
                                                                                                    100+$0.052
                                                                                                    250+$0.046
                                                                                                    500+$0.045
                                                                                                    1000+$0.039
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JST / JAPAN SOLDERLESS TERMINALS
                                                                                                    ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Manufacturer Part NoSSFH-001T-P0.5
                                                                                                    Newark Part No.
                                                                                                    Re-Reel64X7102
                                                                                                    Cut Tape64X7102
                                                                                                    Product RangeSFH
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSFH
                                                                                                    Contact GenderSocket
                                                                                                    Contact Termination TypeCrimp
                                                                                                    For Use WithSFH Series Housing Connectors
                                                                                                    Wire Size AWG Max22AWG
                                                                                                    Wire Size AWG Min26AWG
                                                                                                    Current Rating4A
                                                                                                    Contact MaterialCopper
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The SFH series wire-to-board Crimp-style Connector with height of 3mm is designed for connection to stroboscope flash and realized space saving. This series connector comes with side entry PC board mounting direction.

                                                                                                    • Contact lance
                                                                                                    • Countermeasure for inverse insertion and locking features

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SFH

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Wire Size AWG Max

                                                                                                    22AWG

                                                                                                    Current Rating

                                                                                                    4A

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    Contact Gender

                                                                                                    Socket

                                                                                                    For Use With

                                                                                                    SFH Series Housing Connectors

                                                                                                    Wire Size AWG Min

                                                                                                    26AWG

                                                                                                    Contact Material

                                                                                                    Copper

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)