2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Panel Meters
                                                                                                  Print Page

                                                                                                  ACA5-20PC-1-AC1-RL-C

                                                                                                  Ammeter, ACA5-20PC Series, AC Current, 0A to 50A, 3.5 Digits, 85 Vac to 264 Vac, LED Display

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MURATA POWER SOLUTIONS ACA5-20PC-1-AC1-RL-C
                                                                                                  MURATA POWER SOLUTIONS ACA5-20PC-1-AC1-RL-C
                                                                                                  MURATA POWER SOLUTIONS ACA5-20PC-1-AC1-RL-C
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part NoACA5-20PC-1-AC1-RL-C
                                                                                                  Newark Part No.39M6234
                                                                                                  Product RangeDATEL® ACA5-20PC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part NoACA5-20PC-1-AC1-RL-C
                                                                                                  Newark Part No.39M6234
                                                                                                  Product RangeDATEL® ACA5-20PC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha3-1/2
                                                                                                  Meter FunctionAC Current
                                                                                                  Meter Range0A to 50A
                                                                                                  Digit Height9.4mm
                                                                                                  Panel Cutout Height22.35mm
                                                                                                  Panel Cutout Width35.05mm
                                                                                                  Supply Voltage Min85VAC
                                                                                                  Supply Voltage Max264VAC
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeDATEL® ACA5-20PC Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The ACA5-20PC-1-AC1-RL-C is a red standard LED-display AC Ammeter designed to scale and digitally display the output of standard, 5A-output current transformers. Simply pass the secondary/output wires of the primary CT through the ACA5-20PC's on-board CT, apply power to the meter and instantly measuring AC currents over one of 14 ranges from 0 to 50A (with 100mA resolution). Because it accept outputs from previously installed high-current CT's, ACA5-20PC's can instantly bring modern digital precision to older ac ammeters. The functionally complete ACA5-20PC ammeter incorporates scaling/interface circuitry to mate the on-board CT to a precision (3-1/2 digit) A/D converter. The A/D's output directly drives the meters' large (0.37 inch/9.4mm digit height), easy-to-read, LED displays. All model employ auto-zero circuits, precision bandgap references and super stable metal-film resistor for unsurpassed accuracy (±0.15%FS) and stability.

                                                                                                  • Easy to read
                                                                                                  • AC models can be self-powered
                                                                                                  • Digital replacements for analog ammeter

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  3-1/2

                                                                                                  Meter Range

                                                                                                  0A to 50A

                                                                                                  Panel Cutout Height

                                                                                                  22.35mm

                                                                                                  Supply Voltage Min

                                                                                                  85VAC

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  DATEL® ACA5-20PC Series

                                                                                                  Meter Function

                                                                                                  AC Current

                                                                                                  Digit Height

                                                                                                  9.4mm

                                                                                                  Panel Cutout Width

                                                                                                  35.05mm

                                                                                                  Supply Voltage Max

                                                                                                  264VAC

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code