Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043C0W480272LML
Newark Part No.94Y6025
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043C0W480272LML
Newark Part No.94Y6025
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA SizeWQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness400cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4.3” TFT (Thin Film Transistor) active matrix
- 480x272 resolution
- RGB interface
- LED backlight
- 400cd/m2 brightness
- 75/75/75/75 viewing angles
- 500:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 105.5mm x 67.2mm x 2.95mm panel size
- 98.9mm x 57.7mm viewing area
Technical Specifications
Display Size
4.3"
VGA Size
WQVGA
Display Appearance
RGB
Display Brightness
400cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
-
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate