2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. DDR Termination Regulators
                                                                                                    Print Page

                                                                                                    NCP51145MNTAG

                                                                                                    LDO Voltage Regulator, Adjustable, 1V to 5.5V input, -20 mV to 20 mV/1.8A out, DFN-8

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NCP51145MNTAG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP51145MNTAG
                                                                                                    Newark Part No.
                                                                                                    Re-Reel71Y8228
                                                                                                    Cut Tape71Y8228
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 53 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP51145MNTAG
                                                                                                    Newark Part No.
                                                                                                    Re-Reel71Y8228
                                                                                                    Cut Tape71Y8228
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Min-20mV
                                                                                                    IC Case / PackageDFN
                                                                                                    No. of Pins8Pins
                                                                                                    Adjustable Output Voltage Max20mV
                                                                                                    Output Current1.8A
                                                                                                    Dropout Voltage Vdo-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    LDO Regulator Case StyleDFN
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    DFN

                                                                                                    Adjustable Output Voltage Max

                                                                                                    20mV

                                                                                                    Dropout Voltage Vdo

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -20mV

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Output Current

                                                                                                    1.8A

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    LDO Regulator Case Style

                                                                                                    DFN

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for NCP51145MNTAG

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)