NI
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Wireless Power ICs
                                                                                                  Print Page

                                                                                                  NXQ1TXH5/101J

                                                                                                  Power Transmitter, Qi Wireless, WPC 1.2 Compliant, 8 W, HVQFN-EP-32, -20 °C to 85 °C

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP NXQ1TXH5/101J
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoNXQ1TXH5/101J
                                                                                                  Newark Part No.31AC6742
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoNXQ1TXH5/101J
                                                                                                  Newark Part No.31AC6742
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wireless Charging IC TypeTransmitter
                                                                                                  Supply Voltage Min3.5V
                                                                                                  Wireless Power StandardWPC 1.2 Compliant
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Power Level8W
                                                                                                  IC Case / PackageHVQFN-EP
                                                                                                  Operating Temperature Range-20°C to 85°C
                                                                                                  IC Package TypeHVQFN
                                                                                                  No. of Pins32Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  Single chip wireless transmitter for a 5V Qi-certified/compliant low power wireless charger. It offers a fully integrated solution that includes a 5V full-bridge power stage, as defined in WPC 5V Qi standards A5, A11, A12 and A16. The device uses a dedicated analogue ping circuitry to detect devices. The IC is optimized to operate from a 5V USB power supply and uses Smart Power Limiting (SPL) to adjust the output power automatically to compensate for power-limited supplies. The device supports Foreign Object Detection (FOD). Typically used in smartphones, toys, shavers, pads and other handheld devices, smartwatches and other wearables.

                                                                                                  • Low EMI radiation meeting EN55022 radiated and conducted emission limits
                                                                                                  • Very few external components needed, minimizing cost and board space
                                                                                                  • Power stage protected against overcurrents and overtemperature
                                                                                                  • Dual channel amplitude shift keying (ASK) demodulation
                                                                                                  • Demodulates communication packets from Qi-compliant receivers
                                                                                                  • PID regulation for power drive and control
                                                                                                  • NTC input for external temperature check and protection

                                                                                                  Applications

                                                                                                  Wireless Charging

                                                                                                  Technical Specifications

                                                                                                  Wireless Charging IC Type

                                                                                                  Transmitter

                                                                                                  Wireless Power Standard

                                                                                                  WPC 1.2 Compliant

                                                                                                  Power Level

                                                                                                  8W

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to 85°C

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  3.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  IC Case / Package

                                                                                                  HVQFN-EP

                                                                                                  IC Package Type

                                                                                                  HVQFN

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)