2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Screens & Displays
                                                                                                    Print Page

                                                                                                    GEN4-4DCAPE-70T

                                                                                                    BeagleBone Black Cape, LCD, 7", Resistive Touchscreen

                                                                                                    4D SYSTEMS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    4D SYSTEMS GEN4-4DCAPE-70T
                                                                                                    4D SYSTEMS GEN4-4DCAPE-70T
                                                                                                    4D SYSTEMS GEN4-4DCAPE-70T
                                                                                                    4D SYSTEMS GEN4-4DCAPE-70T
                                                                                                    Manufacturer4D SYSTEMS
                                                                                                    Manufacturer Part NoGEN4-4DCAPE-70T
                                                                                                    Newark Part No.50AC9291
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$99.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $99.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    4D SYSTEMS
                                                                                                    Manufacturer4D SYSTEMS
                                                                                                    Manufacturer Part NoGEN4-4DCAPE-70T
                                                                                                    Newark Part No.50AC9291
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Accessory Type7" Resistive Touch LCD Cape
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Contents7" Resistive Touch Gen4 LCD CAPE, gen4-4DCAPE-Adaptor, 30 Way FFC Cable
                                                                                                    For Use WithBeagle Bone Black
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    Resistive touch Gen4 LCD CAPE module with 7" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.

                                                                                                    • 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
                                                                                                    • 800 x 480 resolution
                                                                                                    • EEPROM CAPE ID selection via DIP switch
                                                                                                    • Offers significant improvement over the analogue interface of previous 4DCAPE models

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    Module gen4-4DCAPE-70T, gen4-4DCAPE adaptor, 30 way FFC cable.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    7" Resistive Touch Gen4 LCD CAPE, gen4-4DCAPE-Adaptor, 30 Way FFC Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accessory Type

                                                                                                    7" Resistive Touch LCD Cape

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Beagle Bone Black

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)