2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    CBPIBLOX-BLK.

                                                                                                    Dev Board Enclosure, Raspberry Pi Model B+, 2 Model B & 3 Model B, Black, ABS

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO CBPIBLOX-BLK.
                                                                                                    MULTICOMP PRO CBPIBLOX-BLK.
                                                                                                    MULTICOMP PRO CBPIBLOX-BLK.
                                                                                                    MULTICOMP PRO CBPIBLOX-BLK.
                                                                                                    MULTICOMP PRO CBPIBLOX-BLK.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoCBPIBLOX-BLK.
                                                                                                    Newark Part No.77Y6509
                                                                                                    Product RangeMulticomp Pi-Blox
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.530$0.712
                                                                                                    5+$5.140$0.712
                                                                                                    15+$4.680$0.712
                                                                                                    50+$4.290$0.712
                                                                                                    125+$4.220$0.712
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoCBPIBLOX-BLK.
                                                                                                    Newark Part No.77Y6509
                                                                                                    Product RangeMulticomp Pi-Blox
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithRaspberry Pi Model B+, 2B and 3B
                                                                                                    External Height30.5mm
                                                                                                    External Width64.5mm
                                                                                                    External Depth88.8mm
                                                                                                    Enclosure MaterialABS
                                                                                                    Enclosure / Case MaterialABS
                                                                                                    Product RangeMulticomp Pi-Blox
                                                                                                    Body ColorBlack
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Alternatives for CBPIBLOX-BLK.

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    • Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
                                                                                                    • Studs for construction blocks fitting on enclosure
                                                                                                    • All cut-outs are pre-cut into the case
                                                                                                    • I/O Connector accessed via slot in side of enclosure
                                                                                                    • Internal mount points for Pi camera
                                                                                                    • Camera lens and flash holes included
                                                                                                    • Gloss finish
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Raspberry Pi Model B+, 2B and 3B

                                                                                                    External Width

                                                                                                    64.5mm

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    Product Range

                                                                                                    Multicomp Pi-Blox

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    External Height

                                                                                                    30.5mm

                                                                                                    External Depth

                                                                                                    88.8mm

                                                                                                    Enclosure / Case Material

                                                                                                    ABS

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65