Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoPTH12050WAZ
Newark Part No.71K9463
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoPTH12050WAZ
Newark Part No.71K9463
Technical Datasheet
DC / DC Converter TypePOLA, Surface Mount DIP
Output Power Max33W
Output Voltage Min1.2V
Output Voltage Max5.5V
Output Current Max6A
Output Voltage - Output 15.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.8V
Output Current - Output 16A
Input Voltage DC Max13.2V
Height8.5mm
Depth22.1mm
DC / DC Converter MountingSurface Mount Device
Approvals & StandardsCSA, IEC, UL
Width12.57mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
POLA, Surface Mount DIP
Output Voltage Min
1.2V
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Output Current - Output 1
6A
Height
8.5mm
DC / DC Converter Mounting
Surface Mount Device
Width
12.57mm
SVHC
To Be Advised
Output Power Max
33W
Output Voltage Max
5.5V
Output Voltage - Output 1
5.5V
Input Voltage DC Min
10.8V
Input Voltage DC Max
13.2V
Depth
22.1mm
Approvals & Standards
CSA, IEC, UL
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate