2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  PTH04040WAZ

                                                                                                  Non Isolated POL DC/DC Converter, Auto Track, ITE, 150 W, 800 mV, 2.5 V, 60 A, Adjustable

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES PTH04040WAZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Manufacturer Part NoPTH04040WAZ
                                                                                                  Newark Part No.71K9390
                                                                                                  Product RangePTH04040 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Manufacturer Part NoPTH04040WAZ
                                                                                                  Newark Part No.71K9390
                                                                                                  Product RangePTH04040 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter TypePOLA
                                                                                                  Output Power Max150W
                                                                                                  Output Voltage Min800mV
                                                                                                  Output Voltage Max2.5V
                                                                                                  Output Current Max60A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min2.95V
                                                                                                  Input Voltage DC Max5.5V
                                                                                                  Height9.07mm
                                                                                                  Depth51.94mm
                                                                                                  Approvals & StandardsCSA, IEC, UL
                                                                                                  Width26.54mm
                                                                                                  Product RangePTH04040 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  150W

                                                                                                  Output Voltage Max

                                                                                                  2.5V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  5.5V

                                                                                                  Depth

                                                                                                  51.94mm

                                                                                                  Width

                                                                                                  26.54mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  DC / DC Converter Type

                                                                                                  POLA

                                                                                                  Output Voltage Min

                                                                                                  800mV

                                                                                                  Output Current Max

                                                                                                  60A

                                                                                                  Input Voltage DC Min

                                                                                                  2.95V

                                                                                                  Height

                                                                                                  9.07mm

                                                                                                  Approvals & Standards

                                                                                                  CSA, IEC, UL

                                                                                                  Product Range

                                                                                                  PTH04040 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)