1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                                                                                                    Print Page

                                                                                                    LMZ10501SILT

                                                                                                    DC-DC CONV, NON-ISO POL, ADJ, 1O/P, 1A

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS LMZ10501SILT
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLMZ10501SILT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel28AH2982
                                                                                                    Cut Tape28AH2982
                                                                                                    Product RangeSIMPLE SWITCHER Series
                                                                                                    Your Part Number
                                                                                                    140 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$8.600$8.60
                                                                                                    Total Price $8.60
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$8.600
                                                                                                    10+$8.320
                                                                                                    25+$8.020
                                                                                                    50+$7.770
                                                                                                    100+$7.530
                                                                                                    250+$7.360
                                                                                                    500+$7.240
                                                                                                    1000+$7.160
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLMZ10501SILT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel28AH2982
                                                                                                    Cut Tape28AH2982
                                                                                                    Product RangeSIMPLE SWITCHER Series
                                                                                                    DC / DC Converter TypeMicro SIP
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Nom3.6V
                                                                                                    Output Current Max1A
                                                                                                    Output Current Max1A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    DC / DC Converter MountingSurface Mount Device
                                                                                                    Input Voltage DC Min2.7V
                                                                                                    Input Voltage DC Max5.5V
                                                                                                    Depth3mm
                                                                                                    Width2.6mm
                                                                                                    Height1.5mm
                                                                                                    Product RangeSIMPLE SWITCHER Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    DC / DC Converter Type

                                                                                                    Micro SIP

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    1A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Min

                                                                                                    2.7V

                                                                                                    Depth

                                                                                                    3mm

                                                                                                    Height

                                                                                                    1.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Nom

                                                                                                    3.6V

                                                                                                    Output Current Max

                                                                                                    1A

                                                                                                    DC / DC Converter Mounting

                                                                                                    Surface Mount Device

                                                                                                    Input Voltage DC Max

                                                                                                    5.5V

                                                                                                    Width

                                                                                                    2.6mm

                                                                                                    Product Range

                                                                                                    SIMPLE SWITCHER Series

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)