Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No414F
Newark Part No.86K9835
Product Range400F Series
Your Part Number
219 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.890 |
| 5+ | $18.310 |
| 10+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414F
Newark Part No.86K9835
Product Range400F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial4.71CFM
Bearing TypeSintec Bearing
Flow Rate - Metric8m³/h
Air Flow - CFM4.71CFM
Noise Rating22.1dBA
Power Rating800mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.134m³/min
Product Range400F Series
SVHCLead
Product Overview
The 414F from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 40mm x 40mm x 10mm size.
- Air flow is 8m³/h
- Noise rating is 22.1dBA
- Supply voltage is 24VDC
- Sintec sleeve bearing
- Compact fan with low power consumption
- Electronic commutation completely integrated
- Protected against reverse polarity and locking
- Connection through single strand 28AWG wire, TR 64, bared and tin plated
- Air exhaust over bars, direction of rotation counter clockwise seen on rotor
- UL, CSA and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
4.71CFM
Flow Rate - Metric
8m³/h
Noise Rating
22.1dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
0.134m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Sintec Bearing
Air Flow - CFM
4.71CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400F Series
Technical Docs (3)
Alternatives for 414F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate