2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    412F

                                                                                                    DC Axial Fan, 12 V, Square, 40 mm, 10 mm, Sleeve Bearing, 4.71 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST 412F
                                                                                                    EBM-PAPST 412F
                                                                                                    EBM-PAPST 412F
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No412F
                                                                                                    Newark Part No.86K9831
                                                                                                    Product Range400F Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.040
                                                                                                    5+$26.440
                                                                                                    10+$25.840
                                                                                                    25+$24.630
                                                                                                    50+$23.420
                                                                                                    100+$22.220
                                                                                                    250+$21.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No412F
                                                                                                    Newark Part No.86K9831
                                                                                                    Product Range400F Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size40mm
                                                                                                    External Depth10mm
                                                                                                    Flow Rate - Imperial4.71CFM
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Flow Rate - Metric8m³/h
                                                                                                    Air Flow - CFM4.71CFM
                                                                                                    Noise Rating22.1dBA
                                                                                                    Power Rating700mW
                                                                                                    Rated Speed5400rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating-
                                                                                                    IP RatingIP20
                                                                                                    Air Flow - m3/min0.134m³/min
                                                                                                    Product Range400F Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 412F is a 12VDC Axial Fan with sleeve bearing, speed signal, Go/No-go alarm, fibreglass-reinforced plastic PA impeller and PBT housing, protection against moisture, DC fan with sleeve bearing, electronically commutated external rotor motor, commutation electronics completely integrated, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                                                                                                    • Exhaust over struts direction of air flow
                                                                                                    • Counter-clockwise direction of rotation seen on rotor
                                                                                                    • 28AWG Single-wire connection bared with tin-plated finish

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    40mm

                                                                                                    Flow Rate - Imperial

                                                                                                    4.71CFM

                                                                                                    Flow Rate - Metric

                                                                                                    8m³/h

                                                                                                    Noise Rating

                                                                                                    22.1dBA

                                                                                                    Rated Speed

                                                                                                    5400rpm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    0.134m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    10mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Air Flow - CFM

                                                                                                    4.71CFM

                                                                                                    Power Rating

                                                                                                    700mW

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Product Range

                                                                                                    400F Series

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead