Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0212MB-G50GL
Newark Part No.45T0209
Product RangeAD2510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.110 |
Price for:Each
Minimum: 260
Multiple: 130
$2,888.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0212MB-G50GL
Newark Part No.45T0209
Product RangeAD2510 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial2.3CFM
Flow Rate - Metric0.065m³/min
Air Flow - CFM2.3CFM
Noise Rating23.1dBA
Power Rating400mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.065m³/min
Product RangeAD2510 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0212MB-G50GL is an Axial Fan with medium speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
- 10000RPM Rotor speed
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.065m³/min
Noise Rating
23.1dBA
Rated Speed
10000rpm
Current Rating
60mA
Air Flow - m3/min
0.065m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
2.3CFM
Air Flow - CFM
2.3CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD2510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate