2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electronic Tape
                                                                                                    5. Copper, Aluminium Tape
                                                                                                    Print Page

                                                                                                    1170

                                                                                                    TAPE, ALUMINIUM FOIL, 23 in x 18 yd

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 1170
                                                                                                    3M 1170
                                                                                                    3M 1170
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No1170
                                                                                                    Newark Part No.23M8197
                                                                                                    Product Range1170
                                                                                                    Also Known AsGTIN UPC EAN: 00054007478393 80610567093
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    36 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$39.840
                                                                                                    5+$38.260
                                                                                                    10+$35.470
                                                                                                    20+$33.900
                                                                                                    50+$32.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $39.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No1170
                                                                                                    Newark Part No.23M8197
                                                                                                    Product Range1170
                                                                                                    Also Known AsGTIN UPC EAN: 00054007478393 80610567093
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypePressure Sensitive Acrylic Adhesive
                                                                                                    Tape Backing MaterialAluminium Foil
                                                                                                    Tape TypeAluminium
                                                                                                    Tape Length - Metric16.5m
                                                                                                    ConductivityConductive
                                                                                                    Tape Length - Imperial54ft
                                                                                                    Tape ColourSilver
                                                                                                    Total Tape Thickness3.2 mil (0.081 mm)
                                                                                                    Roll Length - Imperial12ft
                                                                                                    Roll Length - Metric3.66m
                                                                                                    Tape Width - Imperial0.75"
                                                                                                    Tape Width - Metric19.05mm
                                                                                                    Product Range1170
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for 1170

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The 1170 is a silver metallic Aluminum Foil Tape consists of a 1oz rolled aluminum foil backing and an electrically conductive, pressure-sensitive acrylic adhesive. This tape is supplied on a removable liner for easy handling and die-cutting. The aluminum foil tape is typically used as an EMI/RFI shielding tape for applications in the electronics industry.

                                                                                                    • Pass flame retardancy
                                                                                                    • -40 to 130°C Temperature range
                                                                                                    • <gt/>85dB at 1MHz to 2GHz Shielding effectiveness

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Pressure Sensitive Acrylic Adhesive

                                                                                                    Tape Type

                                                                                                    Aluminium

                                                                                                    Conductivity

                                                                                                    Conductive

                                                                                                    Tape Colour

                                                                                                    Silver

                                                                                                    Roll Length - Imperial

                                                                                                    12ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.75"

                                                                                                    Product Range

                                                                                                    1170

                                                                                                    Tape Backing Material

                                                                                                    Aluminium Foil

                                                                                                    Tape Length - Metric

                                                                                                    16.5m

                                                                                                    Tape Length - Imperial

                                                                                                    54ft

                                                                                                    Total Tape Thickness

                                                                                                    3.2 mil (0.081 mm)

                                                                                                    Roll Length - Metric

                                                                                                    3.66m

                                                                                                    Tape Width - Metric

                                                                                                    19.05mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)