2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Single MOSFETs
                                                                                                  Print Page

                                                                                                  PMC85XP,115

                                                                                                  Power MOSFET, P Channel, -30 V, -3.4 A, 85 mohm, SOT-1118, Surface Mount

                                                                                                  NEXPERIA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEXPERIA PMC85XP,115
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part NoPMC85XP,115
                                                                                                  Newark Part No.43W6153
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NEXPERIA
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part NoPMC85XP,115
                                                                                                  Newark Part No.43W6153
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolaritySingle NPN
                                                                                                  Channel TypeP Channel
                                                                                                  Drain Source Voltage Vds-30V
                                                                                                  Collector Emitter Voltage Max NPN50V
                                                                                                  Continuous Drain Current Id-3.4A
                                                                                                  Collector Emitter Voltage Max PNP-
                                                                                                  Continuous Collector Current100mA
                                                                                                  Drain Source On State Resistance85mohm
                                                                                                  On Resistance Rds(on)0.085ohm
                                                                                                  Base Input Resistor R14.7kohm
                                                                                                  Transistor Case StyleDFN
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Base Emitter Resistor R247kohm
                                                                                                  Rds(on) Test Voltage-4.5V
                                                                                                  No. of Pins6 Pin
                                                                                                  Gate Source Threshold Voltage Max-780mV
                                                                                                  Power Dissipation485mW
                                                                                                  Power Dissipation Pd485mW
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  DC Current Gain hFE Min100hFE
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  Single NPN

                                                                                                  Drain Source Voltage Vds

                                                                                                  -30V

                                                                                                  Continuous Drain Current Id

                                                                                                  -3.4A

                                                                                                  Continuous Collector Current

                                                                                                  100mA

                                                                                                  On Resistance Rds(on)

                                                                                                  0.085ohm

                                                                                                  Transistor Case Style

                                                                                                  DFN

                                                                                                  Base Emitter Resistor R2

                                                                                                  47kohm

                                                                                                  No. of Pins

                                                                                                  6 Pin

                                                                                                  Power Dissipation

                                                                                                  485mW

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Channel Type

                                                                                                  P Channel

                                                                                                  Collector Emitter Voltage Max NPN

                                                                                                  50V

                                                                                                  Collector Emitter Voltage Max PNP

                                                                                                  -

                                                                                                  Drain Source On State Resistance

                                                                                                  85mohm

                                                                                                  Base Input Resistor R1

                                                                                                  4.7kohm

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Rds(on) Test Voltage

                                                                                                  -4.5V

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  -780mV

                                                                                                  Power Dissipation Pd

                                                                                                  485mW

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  DC Current Gain hFE Min

                                                                                                  100hFE

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)