2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    LIS3DSHTR

                                                                                                    MEMS ACCELEROMETER, 2G/4G/6G/8G/16G, LGA

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS LIS3DSHTR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLIS3DSHTR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel45AC7205
                                                                                                    Cut Tape45AC7205
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLIS3DSHTR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel45AC7205
                                                                                                    Cut Tape45AC7205
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Sensor OutputDigital
                                                                                                    Sensing Range - Accelerometer± 2g, ± 4g, ± 6g, ± 8g, ± 16g
                                                                                                    MEMS Sensor OutputDigital
                                                                                                    Sensing AxisX, Y, Z
                                                                                                    Output InterfaceI2C, SPI
                                                                                                    Sensor Case / PackageLGA
                                                                                                    No. of Pins16Pins
                                                                                                    Sensitivity Typ0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit
                                                                                                    Sensor Case StyleLGA
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensitivity Min-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sensitivity Max-
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    Output Interface

                                                                                                    I2C, SPI

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Sensor Case Style

                                                                                                    LGA

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 2g, ± 4g, ± 6g, ± 8g, ± 16g

                                                                                                    Sensing Axis

                                                                                                    X, Y, Z

                                                                                                    Sensor Case / Package

                                                                                                    LGA

                                                                                                    Sensitivity Typ

                                                                                                    0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Sensitivity Min

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)