2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    IKW40N120H3FKSA1

                                                                                                    IGBT, 1.2KV, 80A, 175DEG C, 483W, TO-247

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IKW40N120H3FKSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIKW40N120H3FKSA1
                                                                                                    Newark Part No.37T8083
                                                                                                    Also Known AsIKW40N120H3, SP000674416
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9,051 In Stock

                                                                                                    Need more?

                                                                                                    228 Delivery in 1-3 Business Days(US stock)
                                                                                                    8823 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$6.670$4.220
                                                                                                    10+$3.900$3.900
                                                                                                    25+$3.810$3.810
                                                                                                    50+$3.720$3.720
                                                                                                    100+$3.630$3.630
                                                                                                    480+$3.340$3.340
                                                                                                    720+$3.060$3.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIKW40N120H3FKSA1
                                                                                                    Newark Part No.37T8083
                                                                                                    Also Known AsIKW40N120H3, SP000674416
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Collector Current80A
                                                                                                    Continuous Collector Current40A
                                                                                                    Collector Emitter Saturation Voltage2.4V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)2.05V
                                                                                                    Power Dissipation Pd483W
                                                                                                    Power Dissipation483W
                                                                                                    Collector Emitter Voltage Max1.2kV
                                                                                                    Collector Emitter Voltage V(br)ceo1.2kV
                                                                                                    Transistor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max175°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The IKW40N120H3 is a 1200V Discrete IGBT with very soft, fast recovery anti-parallel diode designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz. The key feature of this family is a MOSFET-like turn-off switching behaviour and thus leading to low turn off losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.

                                                                                                    • Low switching losses for high efficiency
                                                                                                    • Fast switching behaviour with low EMI emissions
                                                                                                    • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
                                                                                                    • Short circuit capability
                                                                                                    • Excellent performance
                                                                                                    • Low switching and conduction losses

                                                                                                    Technical Specifications

                                                                                                    DC Collector Current

                                                                                                    80A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.4V

                                                                                                    Power Dissipation Pd

                                                                                                    483W

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.2kV

                                                                                                    Transistor Case Style

                                                                                                    TO-247

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Continuous Collector Current

                                                                                                    40A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    2.05V

                                                                                                    Power Dissipation

                                                                                                    483W

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    1.2kV

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)