Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP115
Newark Part No.38K8291
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 10+ | $0.567 |
| 50+ | $0.424 |
| 100+ | $0.370 |
| 500+ | $0.350 |
| 1000+ | $0.295 |
| 5000+ | $0.269 |
| 10000+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP115
Newark Part No.38K8291
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd50W
Continuous Collector Current2A
Transition Frequency-
Power Dissipation50W
DC Collector Current2A
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP115 is a NPN complementary silicon epitaxial-base Power Transistor with monolithic Darlington configuration mounted in a JEDEC plastic package. It is intended for use in medium power linear and switching applications.
- Integrated anti-parallel collector-emitter diode
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
2A
Power Dissipation
50W
RF Transistor Case
TO-220
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
Collector Emitter Voltage Max
60V
Power Dissipation Pd
50W
Transition Frequency
-
DC Collector Current
2A
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate