1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Starters
                                                                                                    Print Page

                                                                                                    ECX09C1AAA-R63/CL30

                                                                                                    Motor Starter, XT IEC Power Control, Non Reversing, , Single Phase, 0.5 hp, 9 A, 115 Vac

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER ECX09C1AAA-R63/CL30
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoECX09C1AAA-R63/CL30
                                                                                                    Newark Part No.19AC2434
                                                                                                    Product RangeIEC XT Line Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoECX09C1AAA-R63/CL30
                                                                                                    Newark Part No.19AC2434
                                                                                                    Product RangeIEC XT Line Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min-
                                                                                                    Motor Starter TypeNon-Combination Starter
                                                                                                    Power Rating0.5hp
                                                                                                    No. of PhasesSingle Phase
                                                                                                    No. of Poles-
                                                                                                    Current Rating9A
                                                                                                    Supply Voltage Max115VAC
                                                                                                    IP / NEMA RatingIP23
                                                                                                    Product RangeIEC XT Line Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    ECX09C1AAA-R63/CL30 is a series motor starter. Designed to meet international standards.

                                                                                                    • XT IEC design
                                                                                                    • Non-combination non-reversing starter class
                                                                                                    • Current rating is 9A
                                                                                                    • General purpose/IP23 rating
                                                                                                    • Coil voltage is 120V
                                                                                                    • Operating temperature range is -25°C to +50°C
                                                                                                    • Low power consumption DC coils
                                                                                                    • Non-reversing starters to 650A
                                                                                                    • Available with screw or spring cage terminals
                                                                                                    • IP20 finger and back-off hand proof

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    0.5hp

                                                                                                    No. of Poles

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    115VAC

                                                                                                    Product Range

                                                                                                    IEC XT Line Series

                                                                                                    Motor Starter Type

                                                                                                    Non-Combination Starter

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Current Rating

                                                                                                    9A

                                                                                                    IP / NEMA Rating

                                                                                                    IP23

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)