ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Buffers, Transceivers & Line Drivers
                                                                                                    Print Page

                                                                                                    NL17SZ07DFT2G

                                                                                                    Buffer, 1.65 V to 5.5 V, SOT-353-5

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NL17SZ07DFT2G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNL17SZ07DFT2G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J2061
                                                                                                    Cut Tape04R7799
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape9000$0.053$477.00
                                                                                                    Total Price $477.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    50+$0.053
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    9000+$0.039
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNL17SZ07DFT2G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J2061
                                                                                                    Cut Tape04R7799
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Device TypeBuffer, Non Inverting
                                                                                                    Logic Family / Base Number-
                                                                                                    Logic Case StyleSOT-353
                                                                                                    IC Case / PackageSOT-353
                                                                                                    No. of Pins5Pins
                                                                                                    Supply Voltage Min1.65V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Logic IC Family17SZ
                                                                                                    Logic IC Base Number-
                                                                                                    Operating Temperature Min-50°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The NL17SZ07DFT2G is a high performance single Non-inverting Buffer with open drain outputs operating from a 1.65 to 5.5V supply. The output stage is open drain with over voltage tolerance. This allows the NL17SZ07 to be used to interface 5V circuits to circuits of any voltage between 0 and 7V.

                                                                                                    • LVCMOS Compatible
                                                                                                    • Near 0 static supply current substantially reduces system power requirements
                                                                                                    • Extremely high speed - Propagation delay (tpd) 2.5ns typical at VCC = 5V
                                                                                                    • Designed for 1.65 to 5.5V VCC operation, CMOS compatible
                                                                                                    • Over voltage tolerant inputs VIN may be between 0 and 7V for VCC between 0.5 and 5.5V
                                                                                                    • TTL Compatible - Interface capability with 5V TTL Logic with VCC = 2.7 to 3.6V
                                                                                                    • 24mA Output sink capability, pull-up may be between 0 and 7V
                                                                                                    • Chip complexity - FET = 20

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Logic Device Type

                                                                                                    Buffer, Non Inverting

                                                                                                    Logic Case Style

                                                                                                    SOT-353

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Logic IC Base Number

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Logic Family / Base Number

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    SOT-353

                                                                                                    Supply Voltage Min

                                                                                                    1.65V

                                                                                                    Logic IC Family

                                                                                                    17SZ

                                                                                                    Operating Temperature Min

                                                                                                    -50°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Alternatives for NL17SZ07DFT2G

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)