Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.550 |
| 25+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.350 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27761DSGR
Newark Part No.33AH4115
IC Case / PackageWSON
Output TypeAdjustable
No. of Pins8Pins
Output Current Max250mA
Output Current Max250mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseWSON
Adjustable Output Voltage Min-5V
Output Current250mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
WSON
No. of Pins
8Pins
Output Current Max
250mA
DC / DC Converter IC Case
WSON
Output Current
250mA
Input Voltage Min
2.7V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Current Max
250mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-5V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability