Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74AC08SCX
Newark Part No.18C9442
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 3000+ | $0.160 |
| 6000+ | $0.147 |
| 12000+ | $0.138 |
| 18000+ | $0.128 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$407.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC08SCX
Newark Part No.18C9442
Technical Datasheet
Logic Family / Base Number74AC08
Logic TypeAND Gate
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7408
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74AC08SCX is a quad 2-input AND Gate contains four circuits. The device features outputs source/sink 24mA and ICC reduced by 50%.
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74AC08
No. of Inputs
8Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Logic IC Base Number
7408
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
-
Logic Case Style
SOIC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74AC08SCX
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate