1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MPC8280CZUUPEA

                                                                                                    Microprocessor, PowerQUICC II Series, 450 MHz, 1.45 V to 1.6 V, TBGA-480

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MPC8280CZUUPEA
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8280CZUUPEA
                                                                                                    Newark Part No.62K5404
                                                                                                    Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8280CZUUPEA
                                                                                                    Newark Part No.62K5404
                                                                                                    Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size32KB
                                                                                                    IC Case / PackageTBGA
                                                                                                    MPU Case StyleTBGA
                                                                                                    No. of Pins480Pins
                                                                                                    Supply Voltage Min1.45V
                                                                                                    Supply Voltage Max1.6V
                                                                                                    Operating Frequency Max450MHz
                                                                                                    InterfacesSerial
                                                                                                    CPU Speed450MHz
                                                                                                    No. of I/O's120I/O's
                                                                                                    Data Bus Width32 bit
                                                                                                    Data Bus Width32bit
                                                                                                    Embedded Interface TypeSerial
                                                                                                    MPU FamilyPowerQUICC
                                                                                                    IC MountingSurface Mount
                                                                                                    MPU SeriesPowerQUICC II
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 4 - 72 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PowerQUICC Family PowerQUICC II Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    TBGA

                                                                                                    No. of Pins

                                                                                                    480Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.6V

                                                                                                    Interfaces

                                                                                                    Serial

                                                                                                    No. of I/O's

                                                                                                    120I/O's

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    MPU Family

                                                                                                    PowerQUICC

                                                                                                    MPU Series

                                                                                                    PowerQUICC II

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 4 - 72 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    32KB

                                                                                                    MPU Case Style

                                                                                                    TBGA

                                                                                                    Supply Voltage Min

                                                                                                    1.45V

                                                                                                    Operating Frequency Max

                                                                                                    450MHz

                                                                                                    CPU Speed

                                                                                                    450MHz

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Embedded Interface Type

                                                                                                    Serial

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (27-Jun-2018)