Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM339DR2G
Newark Part No.17H1559
Your Part Number
Technical Datasheet
1,975 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.185 |
| 12000+ | $0.170 |
| 18000+ | $0.160 |
| 30000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM339DR2G
Newark Part No.17H1559
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
No. of Comparators4
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
The LM339DR2G is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 25nA typical low input bias current, ±5nA typical low input offset current and 3 to 36V single supply operation.
- Low input offset voltage
- Input common mode voltage range to GND
- TTL and CMOS compatible
- ESD clamps on the inputs increase reliability without affecting device operation
Applications
Power Management, Industrial
Technical Specifications
Comparator Type
General Purpose
No. of Comparators
4
Supply Voltage Range
3V to 36V
No. of Pins
14Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
1.3µs
Alternatives for LM339DR2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability