2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Static Charge Monitors
                                                                                                    Print Page

                                                                                                    770075

                                                                                                    ESD Tester, LED, 33 mm, 94 mm

                                                                                                    SCS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCS 770075
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No770075
                                                                                                    Newark Part No.11AC9445
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SCS
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No770075
                                                                                                    Newark Part No.11AC9445
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeWorkstation Monitor for 2 Operator and 1 Work Surface
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 770075 from SCS is a WSMONITOR2 Plus workstation monitor. It eliminates the need for periodic testing and uses a solid state capacitance design to continuously monitor the path to ground integrity of two operators and one conductive or dissipative work surface. This monitor features monitored operator 1, jack operator 1 LED, mat LED operator 2 LED, monitored operator 2, jack 9VDC power jack, monitored mat jack, ground jack and mat monitor switch. The monitor will issue both audible and visual alarms when wrist straps or work surface fails. Its mounting tabs make it highly suitable to install underneath table tops and save work space. Anodized aluminium enclosure shields the monitor from noise emitted by fluorescent lighting. The monitor is calibrated with accepted procedures and standards traceable to National Institute of Standards and Technology. It works with standard electrical systems in North America, United Kingdom, Japan, Asia and Europe.

                                                                                                    • Cost effective and designed to monitor any conventional single wire wrist strap system
                                                                                                    • Meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-01 and ANSI/ESD STM3.1
                                                                                                    • Mat monitor switch allows the mat monitor circuit to be disabled when not in use
                                                                                                    • Can be used with single wire wrist straps
                                                                                                    • Operator test voltage is 3.5VDC at open circuit
                                                                                                    • 100VAC to 240VAC, 50Hz/60Hz power input, 9VDC at 0.5A power output
                                                                                                    • Operating temperature range from 5°C to 30°C
                                                                                                    • Dimension is 33mm x 94mm x 76mm and weight is 0.14Kg
                                                                                                    • Operator test range from 0 to 10Mohm (pass), > 12Mohm (fail)

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    WSMONITOR2 plus workstation monitor, Mat monitor cord (black), Monitor ground cord (green and yellow), Push and clinch snap, Power adapter with interchangeable plugs (north America, UK/Asia, Europe), Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Workstation Monitor for 2 Operator and 1 Work Surface

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)