2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    FT245BL-REEL

                                                                                                    USB Interface, USB FIFO, USB 1.1, 2.0, 4.35 V, 5.25 V, LQFP, 32 Pins

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT245BL-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT245BL-REEL
                                                                                                    Newark Part No.38K1552
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT245BL-REEL
                                                                                                    Newark Part No.38K1552
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB TypeUSB FIFO
                                                                                                    USB IC TypeUSB FIFO
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min4.35V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Interface Case StyleLQFP
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins32Pins
                                                                                                    Data Rate1Mbps
                                                                                                    No. of Ports2Ports
                                                                                                    No. of Ports2 Port
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The FT245BL/TR is a USB FIFO device in 32 pin LQFP package. This device adds extra functionality to its FT8U245AM predecessor and reduces external component count. It also maintains high degree of pin compatibility with original, making it easy to upgrade or cost reduce existing designs as well as increasing potential for using device in new application areas. Simple to interface with MCU/PLD/FPGA logic with 4-wire handshake interface. Entire USB protocol handled on-chip and USB specific firmware programming is not required. FTDI’s royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases. The FT245BL provides an easy cost effective method of transferring data to/from peripheral and host PC at up to 8 million bits (1Megabyte) per second. It's simple FIFO like design makes it easy to interface to any microcontroller or microprocessor via IO ports.

                                                                                                    • Single chip USB to parallel FIFO bidirectional data transfer
                                                                                                    • Transfer data rate to 1Mbps with D2XX drivers
                                                                                                    • Transfer data rate to 300Kbps with VCP drivers
                                                                                                    • Single supply operation from 4.35V to 5.25V
                                                                                                    • USB 1.1 and USB 2.0 compatible
                                                                                                    • UHCI/OHCI/EHCI host controller compatible
                                                                                                    • USB bulk or isochronous data transfer modes
                                                                                                    • Integrated 6MHz to 48MHz clock multiplier PLL
                                                                                                    • On-board EEPROM programmable via USB
                                                                                                    • Ambient temperature (power applied) range from 0°C to 70°C

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial, Wireless, Consumer Electronics

                                                                                                    Notes

                                                                                                    If devices are stored out of the packaging beyond the time limit, then it should be baked (8 to 10 hours) before use.

                                                                                                    Technical Specifications

                                                                                                    USB Type

                                                                                                    USB FIFO

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    USB IC Type

                                                                                                    USB FIFO

                                                                                                    Supply Voltage Min

                                                                                                    4.35V

                                                                                                    Interface Case Style

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    No. of Ports

                                                                                                    2Ports

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code