Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1210A221JXGAT5Z
Newark Part No.41M0369
Product RangeVJ HVArc Guard Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1000+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 2500
$11,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210A221JXGAT5Z
Newark Part No.41M0369
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance220pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Product RangeVJ HVArc Guard Series
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 5%
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
1kV
Product Range
VJ HVArc Guard Series
Product Width
2.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for VJ1210A221JXGAT5Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate