Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No552S
Newark Part No.83F4090
Also Known AsGTIN UPC EAN: 043127136610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $219.000 |
Price for:Each
Minimum: 1
Multiple: 1
$219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No552S
Newark Part No.83F4090
Also Known AsGTIN UPC EAN: 043127136610
Technical Datasheet
Stripping Capacity AWG40AWG to 30AWG
Stripping Capacity Metric0.06mm to 0.25mm
For Use WithFibre Optic, PTFE, Tefzel Cables
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Unique high precision stripping tool for wire (dia. 0,08 - 0,25mm / 0.010 - 0.003) including stranded wires. Strips one size at a time, ay type of insulations, PTFE, Tezel fibre optics, etc. without scratching the cores.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
40AWG to 30AWG
For Use With
Fibre Optic, PTFE, Tefzel Cables
SVHC
No SVHC (15-Jun-2015)
Stripping Capacity Metric
0.06mm to 0.25mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate