NI
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Electronic
                                                                                                  Print Page

                                                                                                  2475E

                                                                                                  Cutter, Small Tip, Angled, 127 mm, Full Flush, 0.6 mm, EREM Series

                                                                                                  WELLER EREM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WELLER EREM 2475E
                                                                                                  ManufacturerWELLER EREM
                                                                                                  Manufacturer Part No2475E
                                                                                                  Newark Part No.18M9954
                                                                                                  Product RangeEREM Series
                                                                                                  Also Known AsGTIN UPC EAN: 037103216342
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  57 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$110.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $110.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WELLER EREM
                                                                                                  ManufacturerWELLER EREM
                                                                                                  Manufacturer Part No2475E
                                                                                                  Newark Part No.18M9954
                                                                                                  Product RangeEREM Series
                                                                                                  Also Known AsGTIN UPC EAN: 037103216342
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cutter TypeAngled
                                                                                                  Overall Length127mm
                                                                                                  Cut TypeFull Flush
                                                                                                  Cutting Capacity Max0.6mm
                                                                                                  Cutting Edge Hardness-
                                                                                                  Product RangeEREM Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 2475E is a full flush Tip Cutter with ergonomic handle. It is made of extruded 100% machined Eremadium® tool steel for durability. It is suitable for soft copper wire under 22AWG. The miniature angle cutter for delicate cutting applications.

                                                                                                  • Co-moulded ergo grip for maximum comfort
                                                                                                  • Full flush cut
                                                                                                  • Patent internal Magic® spring maintains constant fatigue-free operation
                                                                                                  • Erem maximum opening stop (EMOS) limits handles from opening

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Cutter Type

                                                                                                  Angled

                                                                                                  Cut Type

                                                                                                  Full Flush

                                                                                                  Cutting Edge Hardness

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Overall Length

                                                                                                  127mm

                                                                                                  Cutting Capacity Max

                                                                                                  0.6mm

                                                                                                  Product Range

                                                                                                  EREM Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)