Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.080 |
| 25+ | $0.991 |
| 50+ | $0.901 |
| 100+ | $0.811 |
| 500+ | $0.688 |
| 1000+ | $0.648 |
| 2500+ | $0.614 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N135
Newark Part No.35K3077
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 6N135 is a 1-channel 8-pin high speed Transistor Output Optocoupler with a GaAIAs infrared emitting diode, optically coupled with an integrated photodetector which consists of a photodiode and a high-speed transistor. Signals can be transmitted between two electrically separated circuits up to frequencies of 2MHz. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages.
- High common-mode interference immunity
- Open-collector output
- External base wiring possible
- TTL compatible
- 5V Reverse voltage
Applications
Signal Processing
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability