Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_2_1_24
Newark Part No.35C0423
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.660 |
Price for:Each
Minimum: 500
Multiple: 100
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_C_X_2_1_24
Newark Part No.35C0423
Technical Datasheet
Connector Type ALED 5mm Panel 2 Position Socket
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Cable Length - Imperial2ft
Connector Type BFree End
Cable Length - Metric610mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNXCX2124 is a Cable Assembly with LED 5mm panel 2-position socket at one end and free/stripped at other end of the 24AWG wire cable. The panel connector socket is made of polypropylene (UL94-HB), the header connector is made of polyester (UL94V-0) and terminals are made of phosphor bronze with tin plated finish.
Applications
Lighting
Technical Specifications
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Product Range
-
Connector to Connector
LED 5mm Panel Receptacle to Free End
Connector Type B
Free End
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CNX_C_X_2_1_24
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate