2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    VNC1L-1A-REEL

                                                                                                    USB Interface, Vinculum USB Host Controller, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI VNC1L-1A-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoVNC1L-1A-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel34M8951
                                                                                                    Cut Tape34M8951
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    935 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$14.250
                                                                                                    10+$13.650
                                                                                                    25+$13.380
                                                                                                    50+$13.100
                                                                                                    100+$12.580
                                                                                                    250+$11.360
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoVNC1L-1A-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel34M8951
                                                                                                    Cut Tape34M8951
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeVinculum USB Host Controller
                                                                                                    USB TypeHost Controller
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Interface Case StyleLQFP
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins48Pins
                                                                                                    Data Rate480Mbps
                                                                                                    No. of Ports2 Port
                                                                                                    No. of Ports2Ports
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    VNC1L-1A-REEL is an embedded USB host controller IC. It handles USB host interface and data transfer functions and features an integrated 8/32-bit MCU and embedded flash memory, which allows it to efficiently manage various USB unit classes. Typical applications include adding USB host capability to embedded products, interfacing USB flash drives with MCUs, PLDs, or FPGAs, enabling file transfers between USB flash drives, connecting digital cameras to USB flash drives or other USB devices, and linking PDAs, MP3 players, or mobile phones to USB flash drives or other USB server devices. It is also suitable for interfacing GPS devices with mobile phones, integrating USB flash drives with instrumentation, and connecting data loggers or set-top boxes to USB devices. Additionally, it can be used for GPS trackers with USB flash disk storage.

                                                                                                    • Single chip embedded dual USB host controller in 48 pin LQFP package
                                                                                                    • Two independent USB 2.0 low-speed/full-speed USB host ports
                                                                                                    • Entire USB protocol handled on the chip
                                                                                                    • Integrated pull-up and pull-down resistors
                                                                                                    • Integrated FTDI proprietary, 8/32bit embedded MCU processor core -Vinculum MCU (VMCU)
                                                                                                    • Integrated, reconfigurable, 64K bytes of embedded Flash (E-FLASH) memory to store firmware
                                                                                                    • Field upgradeable firmware over UART or USB
                                                                                                    • Integrated numeric co-processor (NCP) enhances 32bit arithmetic speeds
                                                                                                    • Twin DMA controllers (one per USB interface)
                                                                                                    • Programmable via UART interface

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    Vinculum USB Host Controller

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Data Rate

                                                                                                    480Mbps

                                                                                                    No. of Ports

                                                                                                    2Ports

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    USB Type

                                                                                                    Host Controller

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Interface Case Style

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)