1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    7638900417012

                                                                                                    Rechargeable Battery, 1.2 V, Nickel Metal Hydride, 1.3 Ah, AA, Raised Positive and Flat Negative

                                                                                                    ENERGIZER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERGIZER 7638900417012
                                                                                                    ENERGIZER 7638900417012
                                                                                                    ENERGIZER 7638900417012
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part No7638900417012
                                                                                                    Newark Part No.40P1166
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    56 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$20.080$4.620
                                                                                                    5+$18.420$4.620
                                                                                                    10+$18.070$4.620
                                                                                                    25+$17.710$4.620
                                                                                                    50+$16.870$4.620
                                                                                                    100+$15.360$4.620
                                                                                                    Price for:Pack of 4
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENERGIZER
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part No7638900417012
                                                                                                    Newark Part No.40P1166
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage1.2V
                                                                                                    Battery TechnologyNickel Metal Hydride
                                                                                                    Battery Capacity1.3Ah
                                                                                                    Battery Size CodeAA
                                                                                                    External Diameter14.5mm
                                                                                                    Battery TerminalsRaised Positive and Flat Negative
                                                                                                    External Height50.5mm
                                                                                                    External Width-
                                                                                                    Pack Quantity4
                                                                                                    Battery Type / SizeAA
                                                                                                    External Depth-
                                                                                                    Weight22g
                                                                                                    Battery IEC CodeHR6
                                                                                                    Battery NEDA Code1.2H2 
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    7638900417012 is a 1.3Ah, AA size Ni-MH rechargeable battery. It features no memory effect, can be recharged up to 1000 times, high capacity, ideal for high drain devices, such as digital devices and 0% cadmium.

                                                                                                    • 1.2V battery
                                                                                                    • Pack of 4

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    1.2V

                                                                                                    Battery Capacity

                                                                                                    1.3Ah

                                                                                                    External Diameter

                                                                                                    14.5mm

                                                                                                    External Height

                                                                                                    50.5mm

                                                                                                    Pack Quantity

                                                                                                    4

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    HR6

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Battery Technology

                                                                                                    Nickel Metal Hydride

                                                                                                    Battery Size Code

                                                                                                    AA

                                                                                                    Battery Terminals

                                                                                                    Raised Positive and Flat Negative

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    AA

                                                                                                    Weight

                                                                                                    22g

                                                                                                    Battery NEDA Code

                                                                                                    1.2H2 

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)