2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Boxes
                                                                                                    Print Page

                                                                                                    33164GREY

                                                                                                    Storage Box, General Purpose, Polyethylene, 4" Height, 10.875" Width, 16.5" Depth

                                                                                                    AKRO-MILS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AKRO-MILS 33164GREY
                                                                                                    ManufacturerAKRO-MILS
                                                                                                    Manufacturer Part No33164GREY
                                                                                                    Newark Part No.32C8332
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    AKRO-MILS
                                                                                                    ManufacturerAKRO-MILS
                                                                                                    Manufacturer Part No33164GREY
                                                                                                    Newark Part No.32C8332
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Box TypeGeneral Purpose Storage
                                                                                                    Box MaterialPE (Polyethylene)
                                                                                                    Box ColourGrey
                                                                                                    External Height - Imperial4"
                                                                                                    External Height - Metric101.6mm
                                                                                                    External Width - Imperial10.9"
                                                                                                    External Width - Metric276mm
                                                                                                    External Depth - Imperial16.5"
                                                                                                    External Depth - Metric419mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 33164G is a grey Akro-Grids general-purpose Storage Box with ESD protection and injection moulded from high-density polyethylene. It is compatible with most racks, shelving and automated material handling equipment. Dividers allow subdivision of the containers down to 1-1/4-inch square compartment size.

                                                                                                    • Versatile work-in-process transfer containers
                                                                                                    • Resist most solvents and chemicals
                                                                                                    • Ribbed design adds strength

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Box Type

                                                                                                    General Purpose Storage

                                                                                                    Box Colour

                                                                                                    Grey

                                                                                                    External Height - Metric

                                                                                                    101.6mm

                                                                                                    External Width - Metric

                                                                                                    276mm

                                                                                                    External Depth - Metric

                                                                                                    419mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Box Material

                                                                                                    PE (Polyethylene)

                                                                                                    External Height - Imperial

                                                                                                    4"

                                                                                                    External Width - Imperial

                                                                                                    10.9"

                                                                                                    External Depth - Imperial

                                                                                                    16.5"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised