Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2260B-250-13
Newark Part No.56Y0336
Product Range2260B Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2260B-250-13
Newark Part No.56Y0336
Product Range2260B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max250V
Output Current Min0A
Output Current Max13.5A
Power Rating1.08kW
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range2260B Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
Source a wide range of voltages and currents with the 360W, 720W, or 1080W Series 2260B Programmable DC Power Supplies. Choose from 12 versions with voltage output of 30V, 80V, 250V or 800V. The 360W versions can output current of 36A, 13.5A, 4.5A, or 1.4
- 360W, 720W, and 1080W versions with voltages up to 800V and currents up to 108A
- Programmable rise & fall times prevents damage to low impedance loads from inrush current
- Constant current priority setting reduces voltage and current overshoot when powering LEDs
- Programmable internal resistance simulates battery output
- Choose from analog control, USB, LAN, or optional GPIB interface for automated control
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.08kW
Supply Voltage Max
-
Product Range
2260B Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
250V
Output Current Max
13.5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate