2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    2260B-250-13

                                                                                                    Bench Power Supply, Multi Range DC, Programmable, 1 Output, 0 V, 250 V, 0 A, 13.5 A

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 2260B-250-13
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2260B-250-13
                                                                                                    Newark Part No.56Y0336
                                                                                                    Product Range2260B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2260B-250-13
                                                                                                    Newark Part No.56Y0336
                                                                                                    Product Range2260B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max250V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max13.5A
                                                                                                    Power Rating1.08kW
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range2260B Series
                                                                                                    Plug TypeEU, UK
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Source a wide range of voltages and currents with the 360W, 720W, or 1080W Series 2260B Programmable DC Power Supplies. Choose from 12 versions with voltage output of 30V, 80V, 250V or 800V. The 360W versions can output current of 36A, 13.5A, 4.5A, or 1.4

                                                                                                    • 360W, 720W, and 1080W versions with voltages up to 800V and currents up to 108A
                                                                                                    • Programmable rise & fall times prevents damage to low impedance loads from inrush current
                                                                                                    • Constant current priority setting reduces voltage and current overshoot when powering LEDs
                                                                                                    • Programmable internal resistance simulates battery output
                                                                                                    • Choose from analog control, USB, LAN, or optional GPIB interface for automated control

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    1.08kW

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    2260B Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    250V

                                                                                                    Output Current Max

                                                                                                    13.5A

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    EU, UK

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65