2 Product Results Found for "31K7572"
View
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
No. of Elements
Logic Type
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Recommended replacement for 31K7572 | 1+ $0.228 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | SOT-363 | SOT-363 | 74LVC1G57 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel Recommended replacement for 31K7572 | 3000+ $0.069 6000+ $0.059 12000+ $0.053 18000+ $0.050 30000+ $0.045 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | SC-70 | SC-70 | 7S57 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||||