1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SRR1806-221M

                                                                                                    Power Inductor (SMD), 220 µH, 1 A, Shielded, 1.9 A, SRR1806 Series

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SRR1806-221M
                                                                                                    BOURNS SRR1806-221M
                                                                                                    BOURNS SRR1806-221M
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRR1806-221M
                                                                                                    Newark Part No.
                                                                                                    Full Reel49H7444
                                                                                                    Cut Tape04P2035
                                                                                                    Product RangeSRR1806 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape500$0.827$413.50
                                                                                                    Total Price $413.50
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    100+$0.827
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    500+$0.583
                                                                                                    1000+$0.573
                                                                                                    1500+$0.565
                                                                                                    2500+$0.558
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRR1806-221M
                                                                                                    Newark Part No.
                                                                                                    Full Reel49H7444
                                                                                                    Cut Tape04P2035
                                                                                                    Product RangeSRR1806 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance220µH
                                                                                                    RMS Current (Irms)1A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Product RangeSRR1806 Series
                                                                                                    Saturation Current (Isat)1.9A
                                                                                                    Power Inductor Case18.3mm x 14mm x 6.8mm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max0.51ohm
                                                                                                    Product Length18.3mm
                                                                                                    Product Width14mm
                                                                                                    Product Height6.8mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    220µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Saturation Current (Isat)

                                                                                                    1.9A

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    18.3mm

                                                                                                    Product Height

                                                                                                    6.8mm

                                                                                                    RMS Current (Irms)

                                                                                                    1A

                                                                                                    Product Range

                                                                                                    SRR1806 Series

                                                                                                    Power Inductor Case

                                                                                                    18.3mm x 14mm x 6.8mm

                                                                                                    DC Resistance Max

                                                                                                    0.51ohm

                                                                                                    Product Width

                                                                                                    14mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SRR1806-221M

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65