1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SRR1005-100M

                                                                                                    Power Inductor (SMD), 10 µH, 2 A, Shielded, 3 A, SRR1005 Series

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SRR1005-100M
                                                                                                    BOURNS SRR1005-100M
                                                                                                    BOURNS SRR1005-100M
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRR1005-100M
                                                                                                    Newark Part No.
                                                                                                    Full Reel48AM5256
                                                                                                    Cut Tape34C8915
                                                                                                    Product RangeSRR1005 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    479 In Stock
                                                                                                    warning icon

                                                                                                    Cut Tape available on backorder. Leadtime 20 weeks. Charged on dispatch. Full Reel are In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    warning icon

                                                                                                    Cut Tape available on backorder. Leadtime 20 weeks. Charged on dispatch. Full Reel are In Stock
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape286$0.575$164.45
                                                                                                    Total Price $164.45
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    250+$0.575
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    286+$0.728
                                                                                                    288+$0.673
                                                                                                    574+$0.620
                                                                                                    1430+$0.602
                                                                                                    2860+$0.591
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRR1005-100M
                                                                                                    Newark Part No.
                                                                                                    Full Reel48AM5256
                                                                                                    Cut Tape34C8915
                                                                                                    Product RangeSRR1005 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance10µH
                                                                                                    RMS Current (Irms)2A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Product RangeSRR1005 Series
                                                                                                    Saturation Current (Isat)3A
                                                                                                    Power Inductor Case12.7mm x 10mm x 5.2mm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max0.065ohm
                                                                                                    Product Length12.7mm
                                                                                                    Product Width10mm
                                                                                                    Product Height5.2mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    10µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Saturation Current (Isat)

                                                                                                    3A

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    12.7mm

                                                                                                    Product Height

                                                                                                    5.2mm

                                                                                                    RMS Current (Irms)

                                                                                                    2A

                                                                                                    Product Range

                                                                                                    SRR1005 Series

                                                                                                    Power Inductor Case

                                                                                                    12.7mm x 10mm x 5.2mm

                                                                                                    DC Resistance Max

                                                                                                    0.065ohm

                                                                                                    Product Width

                                                                                                    10mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SRR1005-100M

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65