Product Information
Product Overview
The MAX962EUA+T is a dual, ultra-high speed, +3V/+5V, beyond the rails comparator in 8 pin μMAX package. This is a low power, ultra-high speed comparator with internal hysteresis optimized for single +3V or +5V operation. The input common mode range extends 100mV beyond the rails and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive) while supply current is 5mA per comparator. It is used in single 3V/5V systems, portable/battery-powered systems, threshold detectors/discriminators, GPS receivers, line receivers, zero-crossing detectors and high-speed sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +85°C
- 3.5mV internal hysteresis for clean switching
- TTL/CMOS compatible outputs
- Input offset voltage is ±0.5mV at TA = 25°C
- Input bias current is ±15μA at TA = 25°C
- Power supply rejection ratio is 0.05mV/V
- Common mode rejection ratio is 0.1mV/V
- GPS Receivers; High-Speed Sampling Circuits; Line Receivers; Portable Battery-Powered Systems;
- Single 3V/5V Systems; Threshold Detectors/Discriminators; Zero-Crossing Detectors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
-
2Channels
2.7V to 5.5V
µMAX
Push Pull
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
µMAX
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate