Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.520 |
| 25+ | $3.300 |
| 50+ | $3.070 |
| 100+ | $2.930 |
| 250+ | $2.780 |
| 500+ | $2.690 |
Product Information
Product Overview
MAX1489ECSD+ is a ±15kV ESD-protected, quad, low-power RS-232 line receiver. It is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each receiver input is protected against ±15kV electrostatic discharge (ESD) shocks. These inputs have a ±25V range and feature hysteresis and time-domain filtering. The outputs are TTL and CMOS compatible. The MAX1489E has a 120kbps guaranteed data rate. It is pin-compatible with the MC1489, MC14C89, SN75189, SN75C189, DS1489, and DS14C89. Applications include PC motherboards, modems, interfacing data terminal equipment (DTE) with data circuit-terminating equipment (DCE), and equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.
- Latch up free during an ESD event
- Low 350µA supply current
- Input hysteresis and time-domain filtering eliminate the need for external filtering
- Stable input thresholds
- Output short-circuit current is 60mA max at shorted to VCC
- Supply current is 260µA typical at VCC=5V, TA=+25°C
- Output propagation delay skew tPLH - tPHL is 70ns typ at VCC=5V, TA=+25°C
- Input noise rejection is 1.0µs typ at pulse amplitude=5V, VCC=5V, TA=+25°C
- 14 SO package
- 0°C to +70°C temperature range
Technical Specifications
Line
RS232
-
120Kbps
SOIC
SOIC
-
-
70°C
-
1489
RS232 Receiver
4Receivers
-
4.5V
5.5V
14Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate