2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Taps
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    DTAP6-32

                                                                                                    Drill Bit, Tap, 1/4 " Shank, Quick Change, 6-32NC

                                                                                                    GREENLEE TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GREENLEE TOOLS DTAP6-32
                                                                                                    GREENLEE TOOLS DTAP6-32
                                                                                                    GREENLEE TOOLS DTAP6-32
                                                                                                    ManufacturerGREENLEE TOOLS
                                                                                                    Manufacturer Part NoDTAP6-32
                                                                                                    Newark Part No.25K2326
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GREENLEE TOOLS
                                                                                                    ManufacturerGREENLEE TOOLS
                                                                                                    Manufacturer Part NoDTAP6-32
                                                                                                    Newark Part No.25K2326
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents6-32NC Drill/Tap Bit
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The DTAP6-32 is a 6-2NC Drill/Tap Bit made of high speed steel. This drill/tap bit features complete hole drilling and tapping in one operation. Back taper beyond tap to prevent thread damage from over-drilling. Deburr/countersink on bit beyond back-taper. The high quality hex shank to ensure strong connection to drill chuck and it is designed to tap up to 10-gauge metal.

                                                                                                    • 1/4" Quick change hex shank
                                                                                                    • Split point with web thinning drill point

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    6-32NC Drill/Tap bit.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    6-32NC Drill/Tap Bit

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Dec-2015)