2. Chemicals & Adhesives
                                                                                                  3. Lubricants, Greases & Cutting Fluids
                                                                                                  Print Page

                                                                                                  MOLYKOTE 4, 100G

                                                                                                  Electrical Insulating Compound, Silicone, DC4, Grease, Tube, 100g

                                                                                                  MOLYKOTE
                                                                                                  MOLYKOTE MOLYKOTE 4, 100G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOLYKOTE
                                                                                                  Manufacturer Part NoMOLYKOTE 4, 100G
                                                                                                  Newark Part No.25C3470
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11,937 In Stock

                                                                                                  Need more?

                                                                                                  1208 Delivery in 1-3 Business Days(US stock)
                                                                                                  10729 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$23.01
                                                                                                  25+$21.41
                                                                                                  50+$20.11
                                                                                                  100+$18.20
                                                                                                  250+$17.52
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLYKOTE
                                                                                                  ManufacturerMOLYKOTE
                                                                                                  Manufacturer Part NoMOLYKOTE 4, 100G
                                                                                                  Newark Part No.25C3470
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lubricant TypeGrease
                                                                                                  Dispensing MethodTube
                                                                                                  Volume-
                                                                                                  Weight100g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  MOLYKOTE 4, 100G is a MOLYKOTE® 4 electrical insulating compound. It is a silicone-based compound with a semi-flowable consistency that exhibits excellent dielectric strength and electrical insulating properties. A moisture-proof seal for transportation and industrial applications, including ignition systems, sealed electrical connectors, disconnect junctions and terminals where a semi-flowable consistency material is appropriate. Used as a seal and lubricant for cable connectors, battery terminals, rubber seals, switches, and rubber and plastic O-rings and as an assembly lubricant for various metal-on-plastic and metal-on-rubber combinations.

                                                                                                  • NLGI grade 2-3, translucent white color
                                                                                                  • Supplied in a 100g tube
                                                                                                  • Good adhesion to most dry materials, including metals, elastomers, polymers and ceramics
                                                                                                  • Low volatility and evaporation
                                                                                                  • Good moisture resistance and water repellency
                                                                                                  • Good thermal oxidation stability

                                                                                                  Notes

                                                                                                  Not suitable for medical applications.

                                                                                                  Technical Specifications

                                                                                                  Lubricant Type

                                                                                                  Grease

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dispensing Method

                                                                                                  Tube

                                                                                                  Weight

                                                                                                  100g

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Technical Docs (3)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65